Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIL 9-8 560 :: Resistor network, 8 res./9 pin, 560 Ω

Item-No.: SIL 9-8 560
Resistor:

€0,11
Category of goods: 1 = discountable

SIL 9-8 560

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor network
    • Technology
    • Sternschaltung
    • Design
    • 8 resistors
    • Assembly
    • 8 pins
    • Tolerance
    • 2%
    • Temperatur max.
    • -55 ... +125
  • Electrical values
    • Resistor
    • 560 Ohm
    • Constant voltage max.
    • 100 V
    • Power loss
    • 125 mW
    • Temperature coefficient
    • 200
  • Specials
    • Specification
    • Star connection
  • Measures
    • Content spacing
    • 2.54 mm

Resistor network



Manufacturer : BI TECHNOLOGIES
Factory number : L 09-1S 2% 560 R
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor network
    • Technology
    • Sternschaltung
    • Design
    • 8 resistors
    • Assembly
    • 8 pins
    • Tolerance
    • 2%
    • Temperatur max.
    • -55 ... +125
  • Electrical values
    • Resistor
    • 560 Ohm
    • Constant voltage max.
    • 100 V
    • Power loss
    • 125 mW
    • Temperature coefficient
    • 200
  • Specials
    • Specification
    • Star connection
  • Measures
    • Content spacing
    • 2.54 mm