0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST ST73007UA :: 7 Port Compact USB 3.0 Hub - Aluminum

Item-No.: ST ST73007UA
 €49,95




ST ST73007UA

  • Product Description
  • Technical information
  • General
    • Design
    • 7-Port
    • Type
    • USB 3.0 Hub
    • Assembly
    • Desktop
    • Colour
    • silber
    • Material
    • Aluminiumgehäuse
  • Weights
    • Weight
    • 0.122 kg
  • Measures
    • Width
    • 37 mm
    • Height
    • 18 mm
    • Cable length
    • 0.98 m
    • Length
    • 183 mm
  • Other
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB-Stecker
  • Power supply
    • Power unit, inclusive
    • ja
Add seven USB 3.0 (5Gbps) ports to your MacBook, using this silver, Apple style hub with an extended-length cable

  • Sleek and stylish, with a silver, sandblasted finish that matches your MacBook
  • Rear port orientation for better USB device management and less clutter
  • Place the hub exactly where you need it, with a compact and lightweight casing, and an integrated, extended-length cable
  • Rugged, aluminum housing delivers reliable performance
  • SuperSpeed USB throughput support up to 5Gbps

This compact, 7-port USB 3.0 hub is tailored to match the stylish design of your MacBook. It features a sleek, silver sandblasted housing that looks great next to your Apple laptop. And, because the hub is designed with a solid-aluminum casing, it provides the lightweight durability that’s ideal for either travel or desktop usage.

Looks great while expanding your connectivity
This high-quality, Apple style USB hub gives you an easy way to expand your MacBook connectivity. It provides seven USB 3.0 (also known as USB 3.1 Gen 1) hub ports in a compact housing. With more ports, you have more scalability to connect extra USB devices. Plus, you can leave your devices plugged in, so they’re ready to use when you need them.
The 7-port USB 3.0 hub offers a silver sandblast finish that provides a unique and stylish appearance, making the hub look as trendy and contemporary as your MacBook, Ultrabook, or laptop.

The hub features a built-in, 98 cm (38 in) cable that is longer than what most traditional hubs offer. The extended-length cable gives you the flexibility to place the hub and your devices exactly where you want them, and it ensures the hub can connect to your laptop or tablet regardless of where the laptop’s USB 3.0 port is located.

Compact and rugged
This compact hub features seven ports with plenty of space between each port, unlike some USB 3.0 hubs that jam multiple ports into a tightly-packed space which makes it difficult to connect multiple devices to adjacent hub ports. With extra port spacing, you can connect devices and cables that have larger connectors, without sacrificing the hub’s small footprint design.
The rugged aluminum housing offers dependable protection, so the hub is perfect for travel, such as back-and-forth trips from home to office. Plus, the compact hub takes up minimal space on a desk, so you can use it in hot-desk or BYOD (Bring Your Own Device) environments.

Save money and time
The easy-to-use hub is plug-and-play and hot-swap compatible, so you can install it quickly, with no additional drivers or software required. It includes a power adapter as well, so you can rest assured that you can connect virtually any USB 3.0 peripheral, even devices with high power requirements. Plus, you can also avoid the nuisance and cost of purchasing new devices by using the USB 3.0 hub with your current USB 2.0 and 1.x devices.



Manufacturer : STARTECH.COM
Factory number : ST73007UA
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-Port
    • Type
    • USB 3.0 Hub
    • Assembly
    • Desktop
    • Colour
    • silber
    • Material
    • Aluminiumgehäuse
  • Weights
    • Weight
    • 0.122 kg
  • Measures
    • Width
    • 37 mm
    • Height
    • 18 mm
    • Cable length
    • 0.98 m
    • Length
    • 183 mm
  • Other
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB-Stecker
  • Power supply
    • Power unit, inclusive
    • ja
reichelt printfooter