Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


7W AXIAL 15K :: 7-watt wirewound resistor, series 212-8, 15 kOhms

Item-No.: 7W AXIAL 15K
Resistor:

€0,70
Category of goods: 1 = discountable

7W AXIAL 15K

  • Product Description
  • Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Design
    • Series KH212-8
    • Mounting form
    • Axial
    • Tolerance
    • 10%
    • Temperatur max.
    • 350
  • Measures
    • Length
    • 25 mm
    • Width
    • 9 mm
    • Height
    • 9 mm
  • Electrical values
    • Nominal load
    • 7 W
    • Resistor
    • 15000 Ohm

VITROHM ceramic high-load wirewound resistors

• Coil on a fibreglass body with special direct contacting, temperature resistant
• Housing made of a ceramic tube sealed with cement

Series: KH212-8



Manufacturer : VITROHM
Factory number : KH212-810B15K
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Design
    • Series KH212-8
    • Mounting form
    • Axial
    • Tolerance
    • 10%
    • Temperatur max.
    • 350
  • Measures
    • Length
    • 25 mm
    • Width
    • 9 mm
    • Height
    • 9 mm
  • Electrical values
    • Nominal load
    • 7 W
    • Resistor
    • 15000 Ohm
Datasheet/manual