0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PO6M+S-LIN 22K :: Rotary potentiometer + switch, linear, 6 mm, mono, 22 kOhm

Item-No.: PO6M+S-LIN 22K
Resistor:

€3,80
Category of goods: 1 = discountable

PO6M+S-LIN 22K

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Linear
    • Technology
    • With switch
    • Material
    • Plastic shaft
  • Electrical values
    • Resistor
    • 22 KOhm
    • Nominal load
    • 0.25 W
  • Measures
    • Spindle
    • 6.0 mm
Rotary potentiometer with switch, mono, linear, 22 kOhm


Manufacturer : OMEG
Factory number : PC20BU/PC1S 22KA
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Linear
    • Technology
    • With switch
    • Material
    • Plastic shaft
  • Electrical values
    • Resistor
    • 22 KOhm
    • Nominal load
    • 0.25 W
  • Measures
    • Spindle
    • 6.0 mm
Datasheet/manual