Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PO6M+S-LIN 100K :: Rotary potentiometer + switch, linear, 6 mm, mono, 100 kOhm

Item-No.: PO6M+S-LIN 100K
Assembly:

Resistor:

€2,65
Category of goods: 1 = discountable

PO6M+S-LIN 100K

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Technology
    • With switch
    • Design
    • Mono
    • Assembly
    • Linear
    • Material
    • Plastic shaft
  • Electrical values
    • Resistor
    • 100 KOhm
  • Measures
    • Spindle
    • 6.0 mm

Rotary potentiometer with switch, mono, linear, 100 kOhm

R-value: 100 kOhm
P40: 0.4 W
Tolerance: +/-20%
Change in resistance: linear
Vmax: 500 V
Mechanical rotation angle: 300° +/- 5
Shaft diameter: 6 mm
Note: mono, plastic shaft with switch



Manufacturer : OMEG
Factory number : PC20BU/PC1S 100KA
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Technology
    • With switch
    • Design
    • Mono
    • Assembly
    • Linear
    • Material
    • Plastic shaft
  • Electrical values
    • Resistor
    • 100 KOhm
  • Measures
    • Spindle
    • 6.0 mm
Datasheet/manual