Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RKJXP122002 :: ALPS RKJXP 3D stick controller, 10 K

Item-No.: RKJXP122002
€2,50
Category of goods: 1 = discountable

RKJXP122002

  • Product Description
  • Technical information
  • General
    • Type
    • Joystick
    • Mounting form
    • Switch 12 V DC/50 mA
  • Electrical values
    • Resistor
    • 10 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal voltage
    • 5

ALPS RKJXP 3D stick controller for PCB assembly

Joystick potentiometer with switch and reset.

Potentiometer
Resistance: 10 kOhm
Nominal voltage: 50 VAC / 5 VDC
Rated power: 12.5 mW
Cycles: 2,000,000

switch
Nominal voltage: 12 VDC
Rated power: 50 mA
Cycles: 1,000,000



Manufacturer : ALPS
Factory number : 402117
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Joystick
    • Mounting form
    • Switch 12 V DC/50 mA
  • Electrical values
    • Resistor
    • 10 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal voltage
    • 5
Datasheet/manual