Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RK27112MC-LIN10K :: ALPS RK27112MC motor studio potentiometer, stereo, 10 K

Item-No.: RK27112MC-LIN10K
Assembly:

Resistor:

€22,10
Category of goods: 1 = discountable

RK27112MC-LIN10K

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Stereo
    • Assembly
    • Linear
    • Mounting form
    • Horizontal installation
    • Material
    • Metallachse
    • Tolerance
    • 20 %
  • Electrical values
    • Resistor
    • 10 KOhm
    • Nominal voltage
    • 30 VAC
    • Nominal load
    • 0.05 W
  • Measures
    • Spindle
    • 6.0 mm
  • Implementation
    • Angle of rotation
    • 300

ALPS linear, motor-driven stereo potentiometer for PCB assembly

Adjustable via the flange-mounted DC motor with slip clutch or by hand; this is the most commonly used potentiometer for high-end audio applications.

Motor voltage: 4 - 6 V DC
Power consumption: 100 - 150 mA
Resistance: 10 kOhm
Housing: dustproof seal
Metal shaft (Ø x L): 6 x 15 mm (slotted)
Nominal voltage: 30 VAC
Rated power: 50 mW
Tolerance: 20%
Dimensions (L x W x H): 68.3 x 27 x 28.5 mm
Angle of rotation: 300°
Synchronous operation: 2 db (middle)
Impedance: 80 dB
Cycles: min. 15,000
Incl. Nut and washer



Manufacturer : ALPS
Factory number : 401508
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Stereo
    • Assembly
    • Linear
    • Mounting form
    • Horizontal installation
    • Material
    • Metallachse
    • Tolerance
    • 20 %
  • Electrical values
    • Resistor
    • 10 KOhm
    • Nominal voltage
    • 30 VAC
    • Nominal load
    • 0.05 W
  • Measures
    • Spindle
    • 6.0 mm
  • Implementation
    • Angle of rotation
    • 300
Datasheet/manual