Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RK09L12B-LOG50K :: ALPS rotary potentiometer, logarithmic, 6 mm, stereo, 50 K

Item-No.: RK09L12B-LOG50K
Assembly:

Resistor:

€1,90
Category of goods: 1 = discountable

RK09L12B-LOG50K

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Stereo
    • Assembly
    • Logarithmic
    • Mounting form
    • Horizontal installation
    • Material
    • Metallachse
    • Tolerance
    • 20 %
  • Electrical values
    • Resistor
    • 50 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal load
    • 0.05 W
  • Measures
    • Spindle
    • 6.0 mm
  • Implementation
    • Angle of rotation
    • 300

ALPS compact, logarithmic, 9.8-mm rotary potentiometer in PCB assembly/snap-in design

Horizontal installation
Resistance: 50 kOhm
Housing: dustproof seal
Metal shaft (Ø x L): 6 x 12.5 mm (flattened)
Incl. M9 x 0.75 nut and washer
Nominal voltage: 50 VAC
Rated power: 50 mW
Tolerance: 20%
Angle of rotation: 300°



Manufacturer : ALPS
Factory number : 402147
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Stereo
    • Assembly
    • Logarithmic
    • Mounting form
    • Horizontal installation
    • Material
    • Metallachse
    • Tolerance
    • 20 %
  • Electrical values
    • Resistor
    • 50 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal load
    • 0.05 W
  • Measures
    • Spindle
    • 6.0 mm
  • Implementation
    • Angle of rotation
    • 300
Datasheet/manual