Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PO6S-LOG 22K :: Rotary potentiometer, logarithmic, 6 mm, stereo, 22 kOhm

Item-No.: PO6S-LOG 22K
Assembly:

Resistor:

€4,50
Category of goods: 1 = discountable

PO6S-LOG 22K

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Stereo
    • Assembly
    • Logarithmic
    • Mounting form
    • Horizontal installation
    • Material
    • Plastic shaft
    • Tolerance
    • 20 %
  • Electrical values
    • Resistor
    • 22 KOhm
  • Measures
    • Spindle
    • 6,0 mm

Rotary potentiometer, stereo, logarithmic, 22 kOhm



Manufacturer : OMEG
Factory number : PC2G20BU 22KB
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Stereo
    • Assembly
    • Logarithmic
    • Mounting form
    • Horizontal installation
    • Material
    • Plastic shaft
    • Tolerance
    • 20 %
  • Electrical values
    • Resistor
    • 22 KOhm
  • Measures
    • Spindle
    • 6,0 mm
Datasheet/manual