Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RK11K112-LOG50K :: ALPS rotary potentiometer, logarithmic, 6 mm, mono, 50 K

Item-No.: RK11K112-LOG50K
Assembly:

Resistor:

€1,50
Category of goods: 1 = discountable

RK11K112-LOG50K

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Logarithmic
    • Tolerance
    • 20 %
    • Mounting form
    • Horizontal installation
  • Electrical values
    • Resistor
    • 50 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal voltage
    • 20
    • Nominal load
    • 0.05 W
  • Measures
    • Spindle
    • 6.0 mm
  • Implementation
    • Angle of rotation
    • 300

ALPS compact, logarithmic, 11-mm rotary potentiometer in PCB assembly/snap-in design

Horizontal installation
Resistance: 50 kOhm
Housing: dustproof seal
Plastic shaft (Ø x L): 6 x 15 mm (4.5 mm flattened, with adjustment slot)
With M9 x 0.75 thread and washer/nut
Nominal voltage: 50 VAC / 20 VDC
Rated power: 50 mW
Tolerance: 20%
Angle of rotation: 300°



Manufacturer : ALPS
Factory number : 193712
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Logarithmic
    • Tolerance
    • 20 %
    • Mounting form
    • Horizontal installation
  • Electrical values
    • Resistor
    • 50 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal voltage
    • 20
    • Nominal load
    • 0.05 W
  • Measures
    • Spindle
    • 6.0 mm
  • Implementation
    • Angle of rotation
    • 300
Datasheet/manual