Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RK09K111-LIN10K :: ALPS rotary potentiometer, linear, 6 mm, mono, 10 K

Item-No.: RK09K111-LIN10K
Assembly:

Resistor:

€0,76
Category of goods: 1 = discountable

RK09K111-LIN10K

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Linear
    • Tolerance
    • 20 %
    • Mounting form
    • Horizontal installation
  • Electrical values
    • Resistor
    • 10 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal voltage
    • 20
    • Nominal load
    • 0.05 W
  • Measures
    • Spindle
    • 6.0 mm
  • Implementation
    • Angle of rotation
    • 280

ALPS compact, linear, 9.8-mm rotary potentiometer in PCB assembly/snap-in design

Horizontal installation
Resistance: 10 kOhm
Housing: dustproof seal
Plastic shaft (Ø x L): 6 x 25 mm (marked button shaft, ribbed at end)
Nominal voltage: 50 VAC / 20 VDC
Rated power: 50 mW
Tolerance: 20%
Angle of rotation: 280°



Manufacturer : ALPS
Factory number : 203299
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Linear
    • Tolerance
    • 20 %
    • Mounting form
    • Horizontal installation
  • Electrical values
    • Resistor
    • 10 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal voltage
    • 20
    • Nominal load
    • 0.05 W
  • Measures
    • Spindle
    • 6.0 mm
  • Implementation
    • Angle of rotation
    • 280
Datasheet/manual