New here? Register now!
Forgot password?

AOC I2790VQ/BT 69-cm monitor, 1080p, speakers, EEC A+

add to list
Article successfully added to the list

Description

LCD Monitor I2790VQ/BT

Many features - elegance and professionalism
The elegant three-sided frameless AOC I2790VQ is equipped with a stable stand in gun metal. The innovative 68.6-cm (27") full-HD IPS panel opens up a wide range of applications thanks to its remarkable colour accuracy and broad colour space coverage.

Built-in speakers
Built-in speakers make it easy to chat with family, friends and colleagues. Enjoy films, music, games and more with high-quality sound, without having to connect external speakers.

Flicker-free
AOC flicker-free technology uses a backlit DC (direct current) panel that reduces flickering light. Eye strain and fatigue are minimised, so you can enjoy long, intense gaming sessions in complete comfort!




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Colour
    • Grey
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
    • VESA
    • 100x100
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 statisch, 100.000.000:1 dynamisch
  • Certification marks
    • Mark of conformity
    • TCO 7.0
  • Measures
    • Width
    • 613 mm
    • Depth
    • 45 mm
    • Height
    • 362 mm
    • Width with feet
    • 613
    • Depth with stand
    • 200 mm
    • Height with base
    • 453 mm
  • Weights
    • Weight
    • 4.7 kg
  • Energy efficiency
    • EEK Device
    • TV
    • Manufacturer
    • AOC
    • Model
    • I2790VQ
    • Energy Efficiency
    • A+
    • EEC Range
    • A+++ - D
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 22 W
    • Annual power consumption
    • 32 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • AOC
    • Factory number
    • I2790VQ/BT
    • Package weight
    • 6.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4038986186056


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Colour
    • Grey
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
    • VESA
    • 100x100
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 statisch, 100.000.000:1 dynamisch
  • Certification marks
    • Mark of conformity
    • TCO 7.0
  • Measures
    • Width
    • 613 mm
    • Depth
    • 45 mm
    • Height
    • 362 mm
    • Width with feet
    • 613
    • Depth with stand
    • 200 mm
    • Height with base
    • 453 mm
  • Weights
    • Weight
    • 4.7 kg
  • Energy efficiency
    • EEK Device
    • TV
    • Manufacturer
    • AOC
    • Model
    • I2790VQ
    • Energy Efficiency
    • A+
    • EEC Range
    • A+++ - D
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 22 W
    • Annual power consumption
    • 32 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • AOC
    • Factory number
    • I2790VQ/BT
    • Package weight
    • 6.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4038986186056


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.