New here? Register now!
Forgot password?

ACER B247Y 61cm Monitor, 16:9, EEK A+

add to list
Article successfully added to the list

Description

Acer B247Ybmiprzx

Elegant design, outstanding presentation

The models of the Acer V7 series are the ideal workplace monitors. The ZeroFrame design fits perfectly into a modern office and allows seamless multi-monitor setup without distracting frames. The Acer V7 Series features high-resolution IPS displays that deliver crisp, vibrant colours and extremely wide viewing angles. The latest interfaces connect the Acer V7 series quickly and easily to the end devices.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Colour
    • Matt black
  • Display
    • Diagonal
    • 60.5 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Anti-glare
    • entspiegelt, Anti-Glare
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.274 mm
    • Presentable colors
    • 16.7 million
    • VESA
    • 100x100
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
    • USB 2.0 external
    • Yes
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 15 W
    • Power input (Standby)
    • 0.27 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • 120 mm height-adjustable
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 7.0
  • Measures
    • Width
    • 540 mm
    • Depth
    • 65 mm
    • Width with feet
    • 540
    • Depth with stand
    • 193 mm
    • Height with base
    • 384 mm
  • Weights
    • Weight
    • 5.6 kg
  • Specials
    • Service
    • Bring-in
  • Energy efficiency
    • EEK Device
    • TV
    • Manufacturer
    • ACER
    • Model
    • B247Y
    • Energy Efficiency
    • A+
    • EEC Range
    • A+ - F
    • viewable screen size
    • 60.5 cm
    • viewable screen size
    • 23.8 Inch
    • Power Consumption (On)
    • 19 W
    • Annual power consumption
    • 27 kWh
    • Power Consumption (Standby)
    • 0.39 W
    • Power Consumption (DC Off)
    • 0.27 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • ACER
    • Factory number
    • UM.QB7EE.004
    • Package weight
    • 8.0 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4713883577793


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Colour
    • Matt black
  • Display
    • Diagonal
    • 60.5 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Anti-glare
    • entspiegelt, Anti-Glare
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.274 mm
    • Presentable colors
    • 16.7 million
    • VESA
    • 100x100
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
    • USB 2.0 external
    • Yes
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 15 W
    • Power input (Standby)
    • 0.27 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • 120 mm height-adjustable
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 7.0
  • Measures
    • Width
    • 540 mm
    • Depth
    • 65 mm
    • Width with feet
    • 540
    • Depth with stand
    • 193 mm
    • Height with base
    • 384 mm
  • Weights
    • Weight
    • 5.6 kg
  • Specials
    • Service
    • Bring-in
  • Energy efficiency
    • EEK Device
    • TV
    • Manufacturer
    • ACER
    • Model
    • B247Y
    • Energy Efficiency
    • A+
    • EEC Range
    • A+ - F
    • viewable screen size
    • 60.5 cm
    • viewable screen size
    • 23.8 Inch
    • Power Consumption (On)
    • 19 W
    • Annual power consumption
    • 27 kWh
    • Power Consumption (Standby)
    • 0.39 W
    • Power Consumption (DC Off)
    • 0.27 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • ACER
    • Factory number
    • UM.QB7EE.004
    • Package weight
    • 8.0 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4713883577793


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.