0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S24E450BL 60cm - VGA/DVI - 1080p - Pivot

Item-No.: SM S24E450BL
 €139,00
 €132,95

Information

Samsung S24E450BL LED

23.6" Business Full HD DVI VGA Height Adjustable Monitor
  • View fast on-screen motion smoothly and easily
  • Enjoy a picture with optimised viewing comfort
  • Reduce power consumption without a loss in picture quality
  • Stay eco-friendly with a monitor made of recycled plastics


Clear picture quality with fast response time
  • Fast 5ms Response Time: See even fast on-screen motion clearly and smoothly with less motion blur, judder or ghosting.
  • Full HD Resolution: Provides clean and crisp picture quality in 1920 x 1080 resolution so you can see all of your content clearly.


Easy on the eyes for a more comfortable viewing experience
  • Eye Saver Mode: Unlike other colours emitted from screens, blue light wavelengths have a more stimulating effect on the retina, causing eye fatigue. Eye Saver Mode optimises your viewing comfort by smartly reducing blue light emissions at the touch of a button.
  • Flicker Free: Flicker Free technology reduces screen flickering for a more comfortable viewing experience.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Monitor
    • Technology
    • a-si TFT-Panel
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.271 mm
    • Presentable colors
    • 16.7 million
    • VESA
    • 100x100
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Measures
    • Width
    • 555 mm
    • Depth
    • 55 mm
    • Height
    • 331 mm
    • Width with feet
    • 555
    • Depth with stand
    • 224 mm
    • Height with base
    • 482 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Service
    • Pick up, repair and return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • SAMSUNG
    • Factory number
    • LS24E45KBL/EN
    • Package weight
    • 6.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8806086923712

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Monitor
    • Technology
    • a-si TFT-Panel
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.271 mm
    • Presentable colors
    • 16.7 million
    • VESA
    • 100x100
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Measures
    • Width
    • 555 mm
    • Depth
    • 55 mm
    • Height
    • 331 mm
    • Width with feet
    • 555
    • Depth with stand
    • 224 mm
    • Height with base
    • 482 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Service
    • Pick up, repair and return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • SAMSUNG
    • Factory number
    • LS24E45KBL/EN
    • Package weight
    • 6.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8806086923712

reichelt printfooter