0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 48-76156 6-way multiple socket with over-voltage protection

SAVE37%
Item-No.: TS 48-76156
Cable length:
 €15,70
 €9,95

Information

TS 48-76156

Multiple socket (with child lock) for connecting multiple electrical consumers indoors. Protects electrical devices against surges in the power network.

  • Stable, high-quality aluminium housing with green function light
  • Six protective contact sockets
  • Approximately 1.4 m (cable with protective contact plug CEE7/4)
  • IP20, protection class I


Nominal voltage: 250 V/16 A~
Load capacity: max. 3500 W




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Colour
    • Black/silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.4 m
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
  • Manufacturer specifications
    • Manufacturer
    • TELESOUND
    • Factory number
    • 48-76156
    • Package weight
    • 0.69 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017024761561

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Colour
    • Black/silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.4 m
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
  • Manufacturer specifications
    • Manufacturer
    • TELESOUND
    • Factory number
    • 48-76156
    • Package weight
    • 0.69 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017024761561

reichelt printfooter