Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK M2-1000 :: Hexagonal nuts, 1000 pcs M2

Item-No.: SK M2-1000
€10,20
Category of goods: 1 = discountable

SK M2-1000

  • Product Description
  • Technical information
  • General
    • Type
    • Nuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M2
  • Electrical values
    • Approval
    • DIN 934
  • Packaging
    • Packaging
    • Pack of 1000

Hexagon nuts



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 89610/8
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M2
  • Electrical values
    • Approval
    • DIN 934
  • Packaging
    • Packaging
    • Pack of 1000
Datasheet/manual