Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-E M10-50 :: Hexagon Nuts, stainless steel A2, M10

Item-No.: SK-E M10-50
€6,99
Category of goods: 1 = discountable

SK-E M10-50

  • Product Description
  • Technical information
  • General
    • Type
    • Nut
    • Design
    • 6-edge
    • Material
    • Stainless steel
    • Thread
    • M10
  • Electrical values
    • Approval
    • DIN 934
Stainless Steel A2, hexagon nuts, DIN 934

Size: M10
Stainless steel A2
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.533 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nut
    • Design
    • 6-edge
    • Material
    • Stainless steel
    • Thread
    • M10
  • Electrical values
    • Approval
    • DIN 934
Datasheet/manual