0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 852-111 :: 5-port 100BASE-TX Industrial Eco Switch


WAGO 852-111

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • RJ45
  • General
    • Type
    • 5-port
    • Technology
    • Industrial ECO
    • Design
    • Rail/wall mounting
    • Power supply
    • extern über Klemmen
  • Display
    • Display
    • Status LEDs
  • Other
    • Temperature range
    • 0 - 60
  • Electrical values
    • Operating voltage
    • DC 18 - 30 V V
  • Measures
    • Width
    • 23.4 mm
    • Height
    • 73.8 mm
    • Depth
    • 109.2 mm
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage input
    • DC 18 - 30 V
Industrial ECO Switch, 5 ports 100-base-TX for rail mounting (mounting rail) - DIN 35 -

The 852-111 is an industrial ETHERNET switch with 5 ports 10/100 Base-TX, autonegotiation and auto MDI/MDI-X detection on all ports.
Using the five ports on the switch, multiple segments can be created to reduce network overload and each user node can be assigned its own bandwidth.
The 852-111 is a cost-effective solution that makes it possible to respond to the growing demand for IP-based industrial communication.
The switch is easy to configure and install and is particularly suitable for small and medium-sized networks.

• 5 autonegotiation ETHERNET ports 10/100 Mbps
• Diagnostic LEDs on the front side
• Supports Auto-MDI-/MDI-X-Funktionen
• Half or full-duplex transmission mode per port
• Store-and-forward switching method
• Integrated address look-up table, supports up to 2000 absolute MAC addresses
• Surge protection
• IEEE 802.3x data flow control during full-duplex operation


Ports 5 x 10/100Base-TX (RJ-45)
Standards IEEE 802.3 10Base-T; IEEE 802.3u 100Base-TX/FX; IEEE 802.3x Flow Control
Star topology

• LED:
Per device: 1 x power (PWR), green;
Per port: 1 x link/activity (LNK/ACT), green; 1 x 10/100 Mbps, green

Supply voltage: DC 18 V ... 30 V
Power consumption: max. 3 W
Operating temperature: 0°C ... +60°C
Storage temperature: -20°C ... +80°C
Relative humidity (without condensation): 95%
Dimensions (mm) W x H x D: 23.4 x 73.8 x 109.2
(height from top edge of mounting rail)
Mounting: TS 35
Weight: 350 g



Manufacturer : WAGO
Factory number : 852-111
Package weight : 0.353 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • RJ45
  • General
    • Type
    • 5-port
    • Technology
    • Industrial ECO
    • Design
    • Rail/wall mounting
    • Power supply
    • extern über Klemmen
  • Display
    • Display
    • Status LEDs
  • Other
    • Temperature range
    • 0 - 60
  • Electrical values
    • Operating voltage
    • DC 18 - 30 V V
  • Measures
    • Width
    • 23.4 mm
    • Height
    • 73.8 mm
    • Depth
    • 109.2 mm
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage input
    • DC 18 - 30 V
reichelt printfooter