Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


5W METALL 12 :: 5 W wirewound resistor, series RH005, 12 Ohms

Item-No.: 5W METALL 12
Resistor:

€2,99
Category of goods: 1 = discountable

5W METALL 12

  • Product Description
  • Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Mounting form
    • Axial
    • Design
    • Metal housing
    • Material
    • Metal housing
    • Tolerance
    • 1%
    • Temperatur max.
    • 250
  • Electrical values
    • Nominal load
    • 5.0 W
    • Resistor
    • 12 Ohm
    • Temperature coefficient
    • ±20
  • Measures
    • Length
    • 15.24 mm
    • Width
    • 12.45 mm
    • Height
    • 8.13 mm

VISHAY wirewound resistors in aluminium housing, series: RH005

• Hermetically sealed design in aluminium housing
• Heat sink with high thermal conductivity
• Suitable for chassis mounting, to increase cooling effect
• All connections spot-welded
• Comply with MIL-PRF-18546



Manufacturer : VISHAY
Factory number : RH00512R00FE05
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Mounting form
    • Axial
    • Design
    • Metal housing
    • Material
    • Metal housing
    • Tolerance
    • 1%
    • Temperatur max.
    • 250
  • Electrical values
    • Nominal load
    • 5.0 W
    • Resistor
    • 12 Ohm
    • Temperature coefficient
    • ±20
  • Measures
    • Length
    • 15.24 mm
    • Width
    • 12.45 mm
    • Height
    • 8.13 mm
Datasheet/manual