• Mounting form

  • Nominal load

  • Resistor
    • + more - less

  • Resistor

  • Design

  • Material

  • Tolerance


  • 5 Watt, axial

  •  1 - 9 of  9  items. 
 
  • Type:

    High-load wire-wound resistor

  • Mounting form:

    Axial

  • Nominal load:

    5.0 W

  • Resistor:

    0.1 Ohm

  • Design:

    Metal housing

  • Material:

    Metal housing

  • Tolerance:

    1%

  • Length:

    15.24 mm

  • Width:

    12.45 mm

  • Height:

    8.13 mm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±100

Weight incl.:

0.003 kg

 
  • Type:

    High-load wire-wound resistor

  • Mounting form:

    Axial

  • Nominal load:

    5.0 W

  • Resistor:

    1.0 Ohm

  • Design:

    Metal housing

  • Material:

    Metal housing

  • Tolerance:

    1%

  • Length:

    15.24 mm

  • Width:

    12.45 mm

  • Height:

    8.13 mm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±100

Weight incl.:

0.003 kg

 
  • Type:

    High-load wire-wound resistor

  • Mounting form:

    Axial

  • Nominal load:

    5.0 W

  • Resistor:

    10 Ohm

  • Design:

    Metal housing

  • Material:

    Metal housing

  • Tolerance:

    1%

  • Length:

    15.24 mm

  • Width:

    12.45 mm

  • Height:

    8.13 mm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.003 kg

 
  • Type:

    High-load wire-wound resistor

  • Mounting form:

    Axial

  • Nominal load:

    5.0 W

  • Resistor:

    100 Ohm

  • Design:

    Metal housing

  • Material:

    Metal housing

  • Tolerance:

    1%

  • Length:

    15.24 mm

  • Width:

    12.45 mm

  • Height:

    8.13 mm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.003 kg

 
  • Type:

    High-load wire-wound resistor

  • Mounting form:

    Axial

  • Nominal load:

    5.0 W

  • Resistor:

    10 KOhm

  • Design:

    Metal housing

  • Material:

    Metal housing

  • Tolerance:

    1%

  • Length:

    15.24 mm

  • Width:

    12.45 mm

  • Height:

    8.13 mm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.003 kg

 
  • Type:

    High-load wire-wound resistor

  • Mounting form:

    Axial

  • Nominal load:

    5.0 W

  • Resistor:

    12 Ohm

  • Design:

    Metal housing

  • Material:

    Metal housing

  • Tolerance:

    1%

  • Length:

    15.24 mm

  • Width:

    12.45 mm

  • Height:

    8.13 mm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.003 kg

 
  • Type:

    High-load wire-wound resistor

  • Mounting form:

    Axial

  • Nominal load:

    5.0 W

  • Resistor:

    150 Ohm

  • Design:

    Metal housing

  • Material:

    Metal housing

  • Tolerance:

    1%

  • Length:

    15.24 mm

  • Width:

    12.45 mm

  • Height:

    8.13 mm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.003 kg

 
  • Type:

    High-load wire-wound resistor

  • Mounting form:

    Axial

  • Nominal load:

    5.0 W

  • Resistor:

    15 KOhm

  • Design:

    Metal housing

  • Material:

    Metal housing

  • Tolerance:

    1%

  • Length:

    15.24 mm

  • Width:

    12.45 mm

  • Height:

    8.13 mm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.003 kg

 
  • Type:

    High-load wire-wound resistor

  • Mounting form:

    Axial

  • Nominal load:

    5.0 W

  • Resistor:

    390 Ohm

  • Design:

    Metal housing

  • Material:

    Metal housing

  • Tolerance:

    1%

  • Length:

    15.24 mm

  • Width:

    12.45 mm

  • Height:

    8.13 mm

  • Temperatur max.:

    250

  • Temperature coefficient:

    ±20

Weight incl.:

0.003 kg