Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIL 10-5 220K :: Resistor network, 5res../10pin, 220 K-Ohm

Item-No.: SIL 10-5 220K
Resistor:

€0,14
Category of goods: 1 = discountable

RNL10BGB-220K

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor network
    • Technology
    • Einzelwiderstände
    • Design
    • 5 resistors
    • Assembly
    • 10 Pins
    • Tolerance
    • 2%
    • Temperatur max.
    • -55 ... +150
  • Electrical values
    • Resistor
    • 220 KOhm
    • Constant voltage max.
    • 100 V
    • Power loss
    • 125 mW
    • Temperature coefficient
    • 200
  • Specials
    • Specification
    • Single resistors
  • Measures
    • Content spacing
    • 2.54 mm
Resistor network


Manufacturer : SIP RESISTOR NETWORKS
Factory number : RAB10224G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor network
    • Technology
    • Einzelwiderstände
    • Design
    • 5 resistors
    • Assembly
    • 10 Pins
    • Tolerance
    • 2%
    • Temperatur max.
    • -55 ... +150
  • Electrical values
    • Resistor
    • 220 KOhm
    • Constant voltage max.
    • 100 V
    • Power loss
    • 125 mW
    • Temperature coefficient
    • 200
  • Specials
    • Specification
    • Single resistors
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual