Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PO4S-LIN 22K :: Rotary potentiometer, linear, 4 mm, stereo, 22 kOhm

Item-No.: PO4S-LIN 22K
Assembly:

Resistor:

€4,20
Category of goods: 1 = discountable

PO4S-LIN 22K

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Stereo
    • Assembly
    • Linear
    • Material
    • Plastic shaft
  • Measures
    • Spindle
    • 4,0 mm
  • Electrical values
    • Resistor
    • 22 KOhm

Rotary potentiometer, stereo, linear, 22 kOhm



Manufacturer : OMEG
Factory number : PC2G16BU 7.5 22KA
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Stereo
    • Assembly
    • Linear
    • Material
    • Plastic shaft
  • Measures
    • Spindle
    • 4,0 mm
  • Electrical values
    • Resistor
    • 22 KOhm
Datasheet/manual