Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PO4M-LOG 2,2K :: Rotary potentiometer, logarithmic, 4 mm, mono, 2.2 kOhm

Item-No.: PO4M-LOG 2,2K
Assembly:

Resistor:

€2,15
Category of goods: 1 = discountable

PO4M-LOG 2,2K

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Logarithmic
    • Material
    • Plastic shaft
  • Electrical values
    • Resistor
    • 2.2 KOhm
  • Measures
    • Spindle
    • 4,0 mm

Rotary potentiometer, mono, 2.2 kOhm, logarithmic



Manufacturer : OMEG
Factory number : PC16BU 2K2B
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Logarithmic
    • Material
    • Plastic shaft
  • Electrical values
    • Resistor
    • 2.2 KOhm
  • Measures
    • Spindle
    • 4,0 mm
Datasheet/manual