0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PO4M-LIN 4,7M :: Rotary potentiometer, linear, 4 mm, mono, 4.7 mOhm

Item-No.: PO4M-LIN 4,7M
Resistor:

€3,40
Category of goods: 1 = discountable

PO4M-LIN 4,7M

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Linear
    • Material
    • Plastic shaft
    • Tolerance
    • 20%
  • Electrical values
    • Resistor
    • 4700 KOhm
  • Measures
    • Spindle
    • 4,0 mm
Rotary potentiometer, mono, 4.7 mOhm, linear


Manufacturer : OMEG
Factory number : PC16BU 4MEG7A
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Linear
    • Material
    • Plastic shaft
    • Tolerance
    • 20%
  • Electrical values
    • Resistor
    • 4700 KOhm
  • Measures
    • Spindle
    • 4,0 mm
Datasheet/manual