Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VST 100 :: 4-mm full-contact plug, screw terminal

Item-No.: VST 100
€0,76
Category of goods: 1 = discountable

VST 100

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Full-contact plug
    • Material
    • Brass, nickel plated, PA
    • Temperature range
    • -25 ... +100
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Spring-mounted pin

Full-contact plug as installation pin, screw terminal up to max. 1.5-mm² conductor cross-section. Contact material: tin-plated brass.

• Pin diameter: 4 mm, sprung
• Connection method: screws
• Rated voltage: 60 V DC
• Rated current: 16 A
• Continuity resistance: 3 mO
• Colour: bare



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930581000
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Full-contact plug
    • Material
    • Brass, nickel plated, PA
    • Temperature range
    • -25 ... +100
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Spring-mounted pin
Datasheet/manual