Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VON 20 RT :: 4-mm full-contact plug, screw terminal, red

Item-No.: VON 20 RT
Colour:

€0,80
Category of goods: 1 = discountable

VON 20 rot / red

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Full-contact plug
    • Material
    • Brass, nickel-plated
    • Colour
    • Red
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Plug
  • Measures
    • Cable inlet Ø
    • 1.5 mm

Full-contact plug, hardwearing, flexible insulating sleeve. The tapered sleeve serves as kink protection for the cable. Screw terminal up to max. 1.5-mm² conductor cross-section. Contact material: nickel-plated brass.

• Colour: red
• Measuring category according to IEC 61010: CAT I
• Standard: IEC 61010
• Pin diameter: 4 mm
• Contact type: Spring-mounted pin
• Connection type: Screws
• Rated voltage: 30 VAC / 60 VDC
• Rated current: 16 A
• Continuity resistance: 3 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930046101
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Full-contact plug
    • Material
    • Brass, nickel-plated
    • Colour
    • Red
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Plug
  • Measures
    • Cable inlet Ø
    • 1.5 mm
Datasheet/manual