Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLS 200 GE :: 4.0-mm safety plug

Item-No.: SLS 200 GE
Colour:

€3,90
Category of goods: 1 = discountable

SLS 200 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Laboratory plug
    • Colour
    • Yellow
  • Electrical values
    • Approval
    • According to VDE 0411/IEC 1010/EN 61010

Contact-protected safety plug with onward connection capability, screw connection up to 2.5 mm². Insulated by latching and sprung insulating sleeve, which is only released by pressure on the lateral locking spring.

• Pin diameter: 4 mm, with laminated spring
• Socket dia. 4 mm, unsprung
• Connection method: screws
• Rated voltage: 60 V DC
• Rated current: 30 A
• Continuity resistance: 5 mO
• Colour: yellow



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932153103
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Laboratory plug
    • Colour
    • Yellow
  • Electrical values
    • Approval
    • According to VDE 0411/IEC 1010/EN 61010
Datasheet/manual