Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLS 10 B RT :: 4-mm banana plug, sliding sleeve, up to 2.5 mm², red

Item-No.: SLS 10 B RT
Colour:

€2,55
Category of goods: 1 = discountable

SLS 10 B rot / red

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Banana plug, sliding sleeve
    • Colour
    • Red
  • Electrical values
    • Approval
    • IEC 61010

Contact-protected plug with wireable solder connection for wires up to 2.5 mm².
Insulated by latching and sprung insulating sleeve, which is only released by pressure on the lateral locking spring.
Plug with contact spring, diameter 4 mm.

Colour: red
Measured category according to IEC 61010: CAT I
Standard: IEC 61010
Pin diameter: 4 mm
Contact type: Spring-mounted pin
Connection type: To solder
Rated voltage: 30 VAC / 60 VDC
Rated current: 30 A
Continuity resistance: 5 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 931824101
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Banana plug, sliding sleeve
    • Colour
    • Red
  • Electrical values
    • Approval
    • IEC 61010
Datasheet/manual