Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS S-W RT :: 4.0 mm angled safety plug, red

Item-No.: LAS S-W RT
Colour:

€2,45
Category of goods: 1 = discountable

LAS S-W RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Right-angle plug
    • Colour
    • Red
  • Electrical values
    • Approval
    • IEC 61010

Angled plug with screw terminals, protected against accidental contact, for cables measuring 0.5 mm² to 1.5 mm², wire outer diameter 4.2 mm max.

• Pin Ø: 4 mm with lamellar spring
• Socket Ø: 4 mm
• Connection method: screws
• Rated voltage: 1000 V AC/DC
• Rated current: 24 A
• Measurement category: CAT III (IEC 61010)
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934098101
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Right-angle plug
    • Colour
    • Red
  • Electrical values
    • Approval
    • IEC 61010
Datasheet/manual