Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS S G VT :: 4 mm safety plug, straight, 1000 V, CAT III, violet

Item-No.: LAS S G VT
Colour:

€1,99
Category of goods: 1 = discountable

LAS S G violett/violet

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Safety plug, straight
    • Colour
    • violet
  • Electrical values
    • Approval
    • IEC 61010

Straight plug, protected against accidental contact, with screw terminals for lines of 0.5 mm² to 1.5 mm², wire outer diameter 4.2 mm max. Pin, 4 mm, with lamellar spring, 1000 V system, IEC 61010. Simple installation thanks to a click-system.

Colour: violet
Measuring category according to IEC 61010: CAT III
Standard: IEC 61010
Pin diameter: 4 mm
Contact type: pin (sprung)
Connection method: screws
Rated voltage: AC/DC 1000 V
Rated current: 24 A



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934097109
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Safety plug, straight
    • Colour
    • violet
  • Electrical values
    • Approval
    • IEC 61010
Datasheet/manual