Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS NWS SW :: 4.0 mm lamellar plug, screw connection, 1.5 mm²

Item-No.: LAS NWS SW
Colour:

€1,99
Category of goods: 1 = discountable

LAS NWS SW

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Tower plug
    • Material
    • Copper beryllium, nickel-plated, PA
    • Colour
    • Black
    • Temperature range
    • -15...+70
  • Electrical values
    • Rated current
    • 24 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Spring-mounted pin

Stackable plug with screw terminals for cables measuring 0.5 mm² to 1.5 mm², wire outer diameter 4.2 mm max. Pin, 4 mm, with lamellar spring, not protected against accidental contact. Simple installation thanks to a click-system.

• Pin Ø: 4 mm with lamellar spring
• Socket Ø: 4 mm
• Connection method: screws
• Rated voltage: 60 V DC
• Rated current: 24 A
• Resistance: 3 mO
• Colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934100100
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Tower plug
    • Material
    • Copper beryllium, nickel-plated, PA
    • Colour
    • Black
    • Temperature range
    • -15...+70
  • Electrical values
    • Rated current
    • 24 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Spring-mounted pin
Datasheet/manual