Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS 30 GE :: plug, 4 mm, with solder connection

Item-No.: LAS 30 GE
Colour:

€1,20
Category of goods: 1 = discountable

LAS 30 ge

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Laminated plug
    • Material
    • Copper beryllium, nickel-plated, PVC-P
    • Colour
    • Yellow
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 32 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin
Laminated, shatter-proof plug with caged spring and tapering sleeve providing protection against kinking. Soldered connections up to 1.5mm², cable diameters up to 4.2mm. Nickel-plated brass contact, nickel-plated copper beryllium contact spring.

type: LAS 30 yellow
system: 4 mm
colour: yellow
measurement cat. acc. IEC 61010: CAT I
type of contact: spring-loaded pin
type of termination: solder
rated voltage 30 VAC / 60 VDC
rated current: 32 A
contact resistance: 3 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972518103
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Laminated plug
    • Material
    • Copper beryllium, nickel-plated, PVC-P
    • Colour
    • Yellow
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 32 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin
Datasheet/manual