Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS 30 AU RT :: 4 mm plug, up to 1.5 mm², gold-plated, red

Item-No.: LAS 30 AU RT
Colour:

€1,99
Category of goods: 1 = discountable

LAS 30 Au rot/red

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Laminated plug
    • Material
    • Copper beryllium, gold-plated, PVC-P
    • Colour
    • Red
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 32 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable inlet Ø
    • 1.5 mm

Lamellar plug with cage spring, non-crushable; the tapered sleeve serves as kink protection. Solder connection up to 1.5 mm², cable diameters up to 4.2 mm. Contact material: gold-plated brass. Contact spring: gold-plated copper-beryllium.

Colour: red
Measurement category according to IEC 61010: CAT I
Standard: IEC 61010
Pin diameter: 4 mm
Contact type: pin (sprung)
Connection method: soldering
Rated voltage: 30 V AC/60 V DC
Rated current: 32 A
Resistance: 3 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972518701
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Laminated plug
    • Material
    • Copper beryllium, gold-plated, PVC-P
    • Colour
    • Red
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 32 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable inlet Ø
    • 1.5 mm
Datasheet/manual