Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KUN S RT :: 4-mm safety coupling, 1000 V CAT III, red

Item-No.: KUN S RT
Colour:

€2,30
Category of goods: 1 = discountable

KUN S rot / red

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Safety coupling
    • Colour
    • Red
  • Electrical values
    • Approval
    • IEC 61010

Contact-protected coupling with screw terminal for lines of 0.5 mm² to 1.5 mm². Tube outer diameter max. 4.2 mm plug-in with 4-mm plug connector and 4-mm safety plug 1000 V system, IEC 61010 easy installation with "click system"

Colour: red
Measuring category according to IEC 61010: CAT III
Standard: IEC 61010
Pen diameter: 4 mm
Contact type: 4 mm socket (unsprung)
Connection type: screws
Rated voltage: AC/DC 1000 V
Rated current: 24 A



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934096101
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Safety coupling
    • Colour
    • Red
  • Electrical values
    • Approval
    • IEC 61010
Datasheet/manual