Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KUN 30 BL :: Hirschmann coupling 4 mm, blue, up to 2.5 mm²

Item-No.: KUN 30 BL
Colour:

€0,77
Category of goods: 1 = discountable

KUN 30 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Coupling
    • Material
    • Brass, tinned, PA
    • Colour
    • Blue
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable inlet Ø
    • Up to 2.5 mm

Hirschmann 4 mm coupling, soldered connection



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 931804102
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Coupling
    • Material
    • Brass, tinned, PA
    • Colour
    • Blue
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable inlet Ø
    • Up to 2.5 mm
Datasheet/manual