Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KST S-WS RT :: 4.0 mm safety short-circuiting plug, red

Item-No.: KST S-WS RT
Colour:

€3,20
Category of goods: 1 = discountable

KST S-WS RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Shorting plug
    • Colour
    • Red
  • Electrical values
    • Approval
    • DIN EN 61010-031

4.0 mm safety short-circuiting plug, insulated, additional plugging options

• Socket dia. 4 mm, unsprung
• Rated voltage: 1000 V AC/DC
• Rated current: 32 A
• Resistance: 8 mOhm
• Measurement category: CAT II (IEC 61010)
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932200101
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Shorting plug
    • Colour
    • Red
  • Electrical values
    • Approval
    • DIN EN 61010-031
Datasheet/manual