Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KD 10 SW :: 4-mm insulated coupling, black

Item-No.: KD 10 SW
Colour:

€0,80
Category of goods: 1 = discountable

KD 10 schwarz / black

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Coupling
    • Material
    • Brass, nickel-plated, PVC-P
    • Colour
    • Black
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 10 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Contacts
    • Unsprung socket

Insulated coupling with a nickel-plated brass tube for two plugs, diameter 4 mm.

• Colour: black
• Measuring category in accordance with IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: fixed socket
• Connection type: 4-mm socket (fixed)
• Rated voltage: 30 V AC/60 V DC
• Rated current: 10 A
• Contact resistance: 10 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930109100
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Coupling
    • Material
    • Brass, nickel-plated, PVC-P
    • Colour
    • Black
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 10 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Contacts
    • Unsprung socket
Datasheet/manual