Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KB 2 SW :: Hirschmann cable lug, black, from 4 - 7 mm Ø

Item-No.: KB 2 SW
Colour:

€1,99
Category of goods: 1 = discountable

KB 2 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Cable shoe
    • Material
    • Brass, nickel-plated, PVC-P
    • Colour
    • Black
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 30 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Terminal
  • Measures
    • Ø
    • 4.0 - 7.0 mm

Hirschmann cable lug



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930584100
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Cable shoe
    • Material
    • Brass, nickel-plated, PVC-P
    • Colour
    • Black
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 30 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Terminal
  • Measures
    • Ø
    • 4.0 - 7.0 mm
Datasheet/manual