Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUELA 30 K GN :: 4.0 mm bunch plug, solder 2.5 mm², green

Item-No.: BUELA 30 K GN
Colour:

€0,84
Category of goods: 1 = discountable

BUELA 30 K GN

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Multiple-spring wire plug
    • Material
    • Brass, nickel-plated, PA
    • Colour
    • Green
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 30 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin

Bunch plug, hardwearing, flexible insulating sleeve with crosshole.

• Pin Ø: 4 mm
• Socket Ø: 4 mm
• Connection: solder up to 2.5 mm²
• Rated voltage: 60 V DC
• Rated current: 30 A
• Resistance: 3 mOhm
• Colour: green



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930727104
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Multiple-spring wire plug
    • Material
    • Brass, nickel-plated, PA
    • Colour
    • Green
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 30 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin
Datasheet/manual