Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSB 300 RT :: 4-mm bunch plug, parallel coupling, red

Item-No.: BSB 300 RT
Colour:

€2,55
Category of goods: 1 = discountable

BSB 300 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Multiple-spring wire plug
    • Material
    • Brass, nickel-plated, PP
    • Colour
    • Red
    • Temperature range
    • -25 ... +100
    • Assembly
    • Parallel coupling
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin

Hirschmann banana bunch plug 4 mm

With parallel coupling for short-circuit-proof connections



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 931294101
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Multiple-spring wire plug
    • Material
    • Brass, nickel-plated, PP
    • Colour
    • Red
    • Temperature range
    • -25 ... +100
    • Assembly
    • Parallel coupling
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin
Datasheet/manual