Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSB 300 GN :: 4.0-mm bunch plug, solder connection, 1.5 mm²

Item-No.: BSB 300 GN
Colour:

€2,55
Category of goods: 1 = discountable

BSB 300 GN

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Multiple-spring wire plug
    • Material
    • Brass, nickel-plated, PP
    • Colour
    • Green
    • Temperature range
    • -25 ... +100
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin

Bunch plug with coupling parallel to the plug pin. This allows plugs to be connected with short circuit protection. Solder connection up to max. 1.5-mm² conductor cross-section.

• Pin Ø: 4 mm, sprung
• Socket dia. 4 mm, unsprung
• Connection method: soldering
• Rated voltage: 60 V DC
• Rated current: 16 A
• Resistance: 3 mO
• Colour: green



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 931294104
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Multiple-spring wire plug
    • Material
    • Brass, nickel-plated, PP
    • Colour
    • Green
    • Temperature range
    • -25 ... +100
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Soldered connection
    • Contacts
    • Spring-mounted pin
Datasheet/manual