Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSB 20 K BL :: 4-mm bunch plug, screw connection, blue

Item-No.: BSB 20 K BL
Colour:

€1,25
Category of goods: 1 = discountable

BSB 20 K blau / blue

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Multiple-spring wire plug
    • Material
    • Brass, nickel-plated, PP
    • Colour
    • Blue
    • Temperature range
    • -25 ... +100
  • Electrical values
    • Rated current
    • 30 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Spring-mounted pin

Bunch plug with lengthwise or crosswise cable conduit in tower construction. Screw connection up to max. 2.5-mm² conductor cross-section and 4-mm external diameter. Contact material: nickel-plated brass.

Colour: blue
Measuring category according to IEC 61010: CAT I
Pin diameter: 4 mm
Contact type: Spring-mounted pin
Connection type: Screws
Rated voltage: 30 VAC / 60 VDC
Rated current: 30 A
Resistance: 3 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930729102
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Multiple-spring wire plug
    • Material
    • Brass, nickel-plated, PP
    • Colour
    • Blue
    • Temperature range
    • -25 ... +100
  • Electrical values
    • Rated current
    • 30 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Spring-mounted pin
Datasheet/manual