• Material
    • + more - less

  • Colour
    • + more - less

  • Connection

  • Temperature range

  • Cable inlet Ø


  • 4mm Plugs, Clutches

  • page :
  •  1 - 16 of  78  items. 
 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PP

  • Colour:

    Blue

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +100

  • Rated current:

    30 A

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.008 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PP

  • Colour:

    Yellow

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +100

  • Rated current:

    30 A

  • Cable inlet Ø:

    Up to 2.5 mm

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.008 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PP

  • Colour:

    Green

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +100

  • Rated current:

    30 A

  • Cable inlet Ø:

    Up to 2.5 mm

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.008 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PP

  • Colour:

    Red

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +100

  • Rated current:

    30 A

  • Cable inlet Ø:

    Up to 2.5 mm

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.008 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PP

  • Colour:

    Black

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +100

  • Rated current:

    30 A

  • Cable inlet Ø:

    Up to 2.5 mm

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.008 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PP

  • Colour:

    Blue

  • Connection:

    Soldered connection

  • Temperature range:

    -25 ... +100

  • Rated current:

    16 A

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.009 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PP

  • Colour:

    Green

  • Connection:

    Soldered connection

  • Temperature range:

    -25 ... +100

  • Rated current:

    16 A

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.008 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PP

  • Colour:

    Red

  • Connection:

    Soldered connection

  • Temperature range:

    -25 ... +100

  • Rated current:

    16 A

  • Assembly:

    Parallel coupling

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.009 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PP

  • Colour:

    Black

  • Connection:

    Soldered connection

  • Temperature range:

    -25 ... +100

  • Rated current:

    16 A

  • Assembly:

    Parallel coupling

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.009 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PA

  • Colour:

    Blue

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +70

  • Rated current:

    16 A

  • Cable inlet Ø:

    Up to 1.5 mm

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.006 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PA

  • Colour:

    Yellow

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +70

  • Rated current:

    16 A

  • Cable inlet Ø:

    Up to 1.5 mm

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.006 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PA

  • Colour:

    Green

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +70

  • Rated current:

    16 A

  • Cable inlet Ø:

    Up to 1.5 mm

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.006 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PA

  • Colour:

    Red

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +70

  • Rated current:

    16 A

  • Cable inlet Ø:

    Up to 1.5 mm

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.006 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PA

  • Colour:

    Black

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +70

  • Rated current:

    16 A

  • Cable inlet Ø:

    Up to 1.5 mm

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.006 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PA

  • Colour:

    White

  • Connection:

    Screw terminal

  • Temperature range:

    -25 ... +70

  • Rated current:

    16 A

  • Cable inlet Ø:

    Up to 1.5 mm

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.006 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multiple-spring wire plug

  • Material:

    Brass, nickel-plated, PA

  • Colour:

    Blue

  • Connection:

    Soldered connection

  • Temperature range:

    -25 ... +70

  • Rated current:

    30 A

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted pin

Weight incl.:

0.006 kg