Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS 4 S LMLH :: Measurement cable set with bracket, 4 mm, safety

Item-No.: PMS 4 S LMLH
€65,60
Category of goods: 1 = discountable

PMS 4 S LMLH

  • Product Description
  • Technical information
  • General
    • Type
    • Test lead set with holder
    • Design
    • 4.0 mm laboratory range incl. 10 test leads

Laboratory lead bracket with 10 test leads from the 4-mm safety system. - LMLH 50 laboratory test lead bracket with 30 plastic brackets and fastening kit for up to 100 laboratory cables - MLS WS 100/1
Safety test lead, 4-mm safety plug on both ends with onward connection capability (length: 100 cm)

Supplied with: - 1x laboratory test lead bracket LMLH (973 919-001)
- 2x test lead MLS WS 100/1 black (934 095-100)
- 2x test lead MLS WS 100/1 red (934 095-101)
- 2x test lead MLS WS 100/1 blue (934 095-102)
- 2x test lead MLS WS 100/1 yellow (934 095-103)
- 2x test lead MLS WS 100/1 green (934 095-104)



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972605001
Package weight : 0.861 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test lead set with holder
    • Design
    • 4.0 mm laboratory range incl. 10 test leads
Datasheet/manual