Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS 4 LMLH :: Measurement cable set with bracket, 4 mm, standard

Item-No.: PMS 4 LMLH
€51,90
Category of goods: 1 = discountable

PMS 4 LMLH

  • Product Description
  • Technical information
  • General
    • Type
    • Hirschmann cable clip
    • Design
    • Laboratory range, 4.0 mm

Laboratory lead bracket with 10 test leads from the 4-mm system.
- LMLH 50 laboratory test lead bracket with 30 plastic brackets and fastening kit for up to 100 laboratory cables - MLN 100/1
Test lead, 4-mm plug on both ends as well as 4-mm socket for tower design (length: 100 cm). For additional technical details, please refer to the individual product data sheets.

Supplied with: 1x laboratory lead bracket for up to 100 laboratory cables (973919001)
2x test lead MLN 100/1 black (934 062-100)
2x test lead MLN 100/1 red (934 062-101)
2x test lead MLN 100/1 blue (934 062-102)
2x test lead MLN 100/1 yellow (934 062-103)
2x test lead MLN 100/1 green (934 062-104)



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972604001
Package weight : 0.818 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hirschmann cable clip
    • Design
    • Laboratory range, 4.0 mm
Datasheet/manual