Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 2600 SW RT :: PL 2600 S test lead

Item-No.: PL 2600 SW RT
Colour:

€7,99
Category of goods: 1 = discountable

PL 2600 SW RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red
    • Material
    • Silicone
    • Temperature range
    • -15 ... +70
    • Model
    • LEH-XY
  • Electrical values
    • Rated current
    • 16 A
  • Implementation
    • Cable cross-section
    • 1.0 mm²
  • Interfaces
    • Contacts
    • Copper beryllium, nickel-plated
    • Connection
    • Pin, 4 mm
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • Highly flexible tube

Shock-proof test lead with dual-function safety test probe. Tip for piercing insulating and oxide layers and 4-mm diameter pin for insertion into sockets. 4-mm diameter safety plug with straight outlet. Incl. spike protection.

• Plug Ø: 4 mm, sprung
• Socket Ø: 4 mm
• Lead: PVC 1.0 m
• Cable cross-section: 1 mm² (259 x 0.07)
• Rated voltage: 1000 V AC/DC
• Current rating: 16 A
• Resistance: 20 mOhm
• Measurement Category: CAT III (IEC 61010)
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934158101
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red
    • Material
    • Silicone
    • Temperature range
    • -15 ... +70
    • Model
    • LEH-XY
  • Electrical values
    • Rated current
    • 16 A
  • Implementation
    • Cable cross-section
    • 1.0 mm²
  • Interfaces
    • Contacts
    • Copper beryllium, nickel-plated
    • Connection
    • Pin, 4 mm
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual