0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7025 :: 2x 4 mm safety test lead (red/black)

Item-No.: PEAKTECH 7025
Cable length:

€4,80
Category of goods: 1 = discountable

PEAKTECH 7025

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red, black
    • Material
    • Silicone
  • Electrical values
    • Rated current
    • 10 A
  • Measures
    • Cable length
    • 0.95 m
  • Specials
    • Specification
    • Highly flexible tube
2 x 4 mm safety test lead (red/black) with coupler

Length: 950 mm
1000 V CAT III, 16 A

• In line with safety regulations IEC/EN 61010-031:2008



Manufacturer : PEAKTECH
Factory number : P 7025
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red, black
    • Material
    • Silicone
  • Electrical values
    • Rated current
    • 10 A
  • Measures
    • Cable length
    • 0.95 m
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual