Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7020 :: 2x 4 mm safety test leads (red/black)

Item-No.: PEAKTECH 7020
Cable length:

€5,35
Category of goods: 1 = discountable

PEAKTECH 7020

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red, black
    • Material
    • Silicone
  • Electrical values
    • Rated current
    • 10 A
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Highly flexible tube

2 x 4 mm safety test leads (red/black)

Length: 1200 mm
1000 V CAT III/600 V CAT IV, 10 A

• In line with safety regulations IEC/EN 61010-031:2008



Manufacturer : PEAKTECH
Factory number : P 7020
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red, black
    • Material
    • Silicone
  • Electrical values
    • Rated current
    • 10 A
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual