Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLSS WS 100-1 RT :: safety silicone test lead, stackable, 1m

Item-No.: MLSS WS 100-1 RT
Colour:

Cable length:

€6,25
Category of goods: 1 = discountable

MLS SIL WS 100/1 rt

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red
    • Material
    • Silicone
    • Temperature range
    • -15 ... +70
    • Model
    • LEH-XY
  • Electrical values
    • Rated current
    • 16 A
  • Implementation
    • Cable cross-section
    • 1.0 mm²
  • Interfaces
    • Contacts
    • Spring-mounted pin and non spring-mounted jack
    • Connection
    • Pin, 4 mm
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • Highly flexible tube
Safety silicone measuring lead, at either end 4 mm diameter safety connector with onward connection capability (4 mm socket). Nickel-plated copper beryllium contact spring. Highly fexible, double insulated stranded lead, high-temperature resistant, shatter-proof grip sleeve and lead. Built in colour indicator for easy identifcation of insulation damages.

type: MLS SIL WS 100/1 red
system: 4 mm safety system
colour: red
cable length: 100 cm
cable material: silicone
conductor size: 1 mm²
measurement cat. acc. IEC 61010: CAT II
rated voltage AC/DC 1000V
rated current: 16 A



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934195101
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red
    • Material
    • Silicone
    • Temperature range
    • -15 ... +70
    • Model
    • LEH-XY
  • Electrical values
    • Rated current
    • 16 A
  • Implementation
    • Cable cross-section
    • 1.0 mm²
  • Interfaces
    • Contacts
    • Spring-mounted pin and non spring-mounted jack
    • Connection
    • Pin, 4 mm
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual