Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLS WS 200 RT :: 4.0 mm safety measuring lead MLS WS200, red

Item-No.: MLS WS 200 RT
Colour:

€5,75
Category of goods: 1 = discountable

MLS WS 200 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red
    • Material
    • PVC
    • Temperature range
    • -15...+70
    • Model
    • LEH-XY
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • AC/DC 1000 V
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Interfaces
    • Contacts
    • Spring-mounted pin and non spring-mounted jack
    • Connection
    • Pin, 4 mm
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • Highly flexible tube

Insulated measuring lead in accordance with DIN EN 61010-031, 4 mm diameter safety plugs at either end and onward connection capability. Highly flexible, double insulated stranded cable, non-crush grip and cable. Embedded colour indicator to detect damage to the insulation.

• Length: 200 cm
• Plug Ø: 4 mm, sprung
• Socket Ø 4 mm
• Cable cross-section: 1 mm² (259 x 0.07)
• Rated voltage: 1000 V AC/DC
• Rated current: 16 A
• Measurement Category: CAT II (IEC 61010)
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934069101
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Test lead
    • Colour
    • Red
    • Material
    • PVC
    • Temperature range
    • -15...+70
    • Model
    • LEH-XY
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • AC/DC 1000 V
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Interfaces
    • Contacts
    • Spring-mounted pin and non spring-mounted jack
    • Connection
    • Pin, 4 mm
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual